Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF2239TF20I
DF2239TF20I
Extended
* Images are for reference only
DF2239TF20I
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
DF2239TF20I
JLCPCB Part #
C3235868
Package
TQFP-100(12x12)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~3.6V 20MHz 32KB 384KB 72 8bit Built-in FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(12x12)
Operating Temperature-40℃~+85℃
DAC (Bit)8bit
Program Memory TypeFLASH
CPU CoreOthers
RAM Size32KB
Number of I/O72
Oscillator TypeBuilt-in
CPU Maximum Speed20MHz
Program Storage Size384KB
Voltage - Supply2.7V~3.6V
Core Size16 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF2239TF20I
DF2239TF20I

* Images are for reference only

DF2239TF20I

Extended
Manufacturer

RENESAS

MFR.Part #
DF2239TF20I
JLCPCB Part #
C3235868
Package
TQFP-100(12x12)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~3.6V 20MHz 32KB 384KB 72 8bit Built-in FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2239TF20I

* Images are for reference only

DF2239TF20I
Extended
Manufacturer

RENESAS

MFR.Part #
DF2239TF20I
JLCPCB Part #
C3235868
Package
TQFP-100(12x12)
Description
-40℃~+85℃ 10bit 16 Bit 2.7V~3.6V 20MHz 32KB 384KB 72 8bit Built-in FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2239TF20I Specifications

DF2239TF20I technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(12x12)
Operating Temperature-40℃~+85℃
DAC (Bit)8bit
Program Memory TypeFLASH
CPU CoreOthers
RAM Size32KB
Number of I/O72
Oscillator TypeBuilt-in
CPU Maximum Speed20MHz
Program Storage Size384KB
Voltage - Supply2.7V~3.6V
Core Size16 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF2239TF20I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF2239TF20I Schematic Symbol & PCB Footprint

The DF2239TF20I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.