Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF2218UTF24
DF2218UTF24
Extended
* Images are for reference only
DF2218UTF24
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
DF2218UTF24
JLCPCB Part #
C3235865
Package
TQFP-100(12x12)
Description
-20℃~+75℃ 10bit 128KB 12KB 16 Bit 2.7V~3.6V 24MHz 69 External FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(12x12)
Operating Temperature-20℃~+75℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size12KB
Number of I/O69
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DF2218UTF24
DF2218UTF24

* Images are for reference only

DF2218UTF24

Extended
Manufacturer

RENESAS

MFR.Part #
DF2218UTF24
JLCPCB Part #
C3235865
Package
TQFP-100(12x12)
Description
-20℃~+75℃ 10bit 128KB 12KB 16 Bit 2.7V~3.6V 24MHz 69 External FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2218UTF24

* Images are for reference only

DF2218UTF24
Extended
Manufacturer

RENESAS

MFR.Part #
DF2218UTF24
JLCPCB Part #
C3235865
Package
TQFP-100(12x12)
Description
-20℃~+75℃ 10bit 128KB 12KB 16 Bit 2.7V~3.6V 24MHz 69 External FLASH Others Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF2218UTF24 Specifications

DF2218UTF24 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageTQFP-100(12x12)
Operating Temperature-20℃~+75℃
CPU Maximum Speed24MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~3.6V
Core Size16 Bit
CPU CoreOthers
RAM Size12KB
Number of I/O69
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Calendar function
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF2218UTF24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF2218UTF24 Schematic Symbol & PCB Footprint

The DF2218UTF24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.