Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FS6S0965RTYDTU
FS6S0965RTYDTU
Extended
* Images are for reference only
FS6S0965RTYDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FS6S0965RTYDTU
JLCPCB Part #
C3235819
Package
TO-220F-5L
Description
-25℃~+85℃ 10mA 25kHz 9A Built-in Flyback Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization TO-220F-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching25kHz
Output Current9A
Quiescent Current10mA
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FS6S0965RTYDTU
FS6S0965RTYDTU

* Images are for reference only

FS6S0965RTYDTU

Extended
Manufacturer

onsemi

MFR.Part #
FS6S0965RTYDTU
JLCPCB Part #
C3235819
Package
TO-220F-5L
Description
-25℃~+85℃ 10mA 25kHz 9A Built-in Flyback Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization TO-220F-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS6S0965RTYDTU

* Images are for reference only

FS6S0965RTYDTU
Extended
Manufacturer

onsemi

MFR.Part #
FS6S0965RTYDTU
JLCPCB Part #
C3235819
Package
TO-220F-5L
Description
-25℃~+85℃ 10mA 25kHz 9A Built-in Flyback Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization TO-220F-5L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS6S0965RTYDTU Specifications

FS6S0965RTYDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageTO-220F-5L
Operating Temperature-25℃~+85℃
Frequency - Switching25kHz
Output Current9A
Quiescent Current10mA
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS6S0965RTYDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS6S0965RTYDTU Documents

FS6S0965RTYDTU datasheets or manufacturer documentation.

Datasheet: FS6S0965RTYDTU Datasheet (PDF)

FS6S0965RTYDTU Schematic Symbol & PCB Footprint

The FS6S0965RTYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.