Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KA5Q1265RFYDTU
KA5Q1265RFYDTU
Extended
* Images are for reference only
KA5Q1265RFYDTU
Attributes
Value
Manufacturer
onsemi
MFR.Part #
KA5Q1265RFYDTU
JLCPCB Part #
C3235817
Package
TO-220F-5L(Forming)
Description
-25℃~+85℃ 1 40V 750mΩ TO-220F-5L(Forming) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageTO-220F-5L(Forming)
Number of Channels1
Voltage - Supply40V
Operating Temperature --25℃~+85℃
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection
RDS(on)750mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. KA5Q1265RFYDTU
KA5Q1265RFYDTU

* Images are for reference only

KA5Q1265RFYDTU

Extended
Manufacturer

onsemi

MFR.Part #
KA5Q1265RFYDTU
JLCPCB Part #
C3235817
Package
TO-220F-5L(Forming)
Description
-25℃~+85℃ 1 40V 750mΩ TO-220F-5L(Forming) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5Q1265RFYDTU

* Images are for reference only

KA5Q1265RFYDTU
Extended
Manufacturer

onsemi

MFR.Part #
KA5Q1265RFYDTU
JLCPCB Part #
C3235817
Package
TO-220F-5L(Forming)
Description
-25℃~+85℃ 1 40V 750mΩ TO-220F-5L(Forming) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA5Q1265RFYDTU Specifications

KA5Q1265RFYDTU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageTO-220F-5L(Forming)
Number of Channels1
Voltage - Supply40V
Operating Temperature --25℃~+85℃
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection
RDS(on)750mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5Q1265RFYDTU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA5Q1265RFYDTU Documents

KA5Q1265RFYDTU datasheets or manufacturer documentation.

Datasheet: KA5Q1265RFYDTU Datasheet (PDF)

KA5Q1265RFYDTU Schematic Symbol & PCB Footprint

The KA5Q1265RFYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.