
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TO-220-5 | |
| Number of Channels | 1 | |
| Voltage - Supply | 30V | |
| Operating Temperature - | -25℃~+85℃ | |
| Features | Overvoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 1.25Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA5S0765CYDTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TO-220-5 | |
| Number of Channels | 1 | |
| Voltage - Supply | 30V | |
| Operating Temperature - | -25℃~+85℃ | |
| Features | Overvoltage protection、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 1.25Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA5S0765CYDTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA5S0765CYDTU datasheets or manufacturer documentation.
Datasheet: KA5S0765CYDTU Datasheet (PDF)
The KA5S0765CYDTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.