Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM66200DRLR
LM66200DRLR - 1
LM66200DRLR - 2
LM66200DRLR - 3
Extended1/3
* Images are for reference only
LM66200DRLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM66200DRLR
JLCPCB Part #
C3235556
Package
SOT-583
Description
-40℃~+125℃ 1.32uA 1.6V~5.5V 2 74mΩ Reverse current blocking、Over temperature protection、With enable SOT-583 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageSOT-583
Operating Temperature-40℃~+125℃
Number of Channels2
FET TypeIntegrated FET
Quiescent Current1.32uA
Input Voltage (Vin)1.6V~5.5V
FeaturesReverse current blocking、Over temperature protection、With enable
RDS(on)74mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM66200DRLR
LM66200DRLR

* Images are for reference only

LM66200DRLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM66200DRLR
JLCPCB Part #
C3235556
Package
SOT-583
Description
-40℃~+125℃ 1.32uA 1.6V~5.5V 2 74mΩ Reverse current blocking、Over temperature protection、With enable SOT-583 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM66200DRLR

* Images are for reference only

LM66200DRLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM66200DRLR
JLCPCB Part #
C3235556
Package
SOT-583
Description
-40℃~+125℃ 1.32uA 1.6V~5.5V 2 74mΩ Reverse current blocking、Over temperature protection、With enable SOT-583 ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM66200DRLR Specifications

LM66200DRLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageSOT-583
Operating Temperature-40℃~+125℃
Number of Channels2
FET TypeIntegrated FET
Quiescent Current1.32uA
Input Voltage (Vin)1.6V~5.5V
FeaturesReverse current blocking、Over temperature protection、With enable
RDS(on)74mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM66200DRLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM66200DRLR Documents

LM66200DRLR datasheets or manufacturer documentation.

Datasheet: LM66200DRLR Datasheet (PDF)

LM66200DRLR Schematic Symbol & PCB Footprint

The LM66200DRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.