ACE1202EM8
Extended
* Images are for reference only
ACE1202EM8
Attributes
Value
Manufacturer
MFR.Part #
ACE1202EM8
JLCPCB Part #
C3235421
Package
SOIC-8
Description
-40℃~+85℃ 2.2V~5.5V 2KB 4MHz 6 64Byte 64Byte 8 Bit Built-in EEPROM Others SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageSOIC-8
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed4MHz
Program Memory TypeEEPROM
Program Storage Size2KB
Voltage - Supply2.2V~5.5V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O6
Oscillator TypeBuilt-in