Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. C161SLM3VAABXUMA1
C161SLM3VAABXUMA1
Extended
* Images are for reference only
C161SLM3VAABXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
C161SLM3VAABXUMA1
JLCPCB Part #
C3235370
Package
-
Description
0℃~+70℃ 16 Bit 20MHz 2KB 3V~3.6V 63 External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
Package-
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply3V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O63
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. C161SLM3VAABXUMA1
C161SLM3VAABXUMA1

* Images are for reference only

C161SLM3VAABXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
C161SLM3VAABXUMA1
JLCPCB Part #
C3235370
Package
-
Description
0℃~+70℃ 16 Bit 20MHz 2KB 3V~3.6V 63 External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C161SLM3VAABXUMA1

* Images are for reference only

C161SLM3VAABXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
C161SLM3VAABXUMA1
JLCPCB Part #
C3235370
Package
-
Description
0℃~+70℃ 16 Bit 20MHz 2KB 3V~3.6V 63 External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C161SLM3VAABXUMA1 Specifications

C161SLM3VAABXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
Package-
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply3V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O63
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C161SLM3VAABXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C161SLM3VAABXUMA1 Documents

C161SLM3VAABXUMA1 datasheets or manufacturer documentation.

Datasheet: C161SLM3VAABXUMA1 Datasheet (PDF)

C161SLM3VAABXUMA1 Schematic Symbol & PCB Footprint

The C161SLM3VAABXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.