


- Manufacturer
- MFR.Part #
- MAX890LESA+
- JLCPCB Part #
- C3235357
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.2A 2.7V~5.5V 75mΩ Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 75mΩ | |
| Control Input Logic | Active Low |

* Images are for reference only
MAX890LESA+
Extended- Manufacturer
- MFR.Part #
- MAX890LESA+
- JLCPCB Part #
- C3235357
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.2A 2.7V~5.5V 75mΩ Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX890LESA+
- JLCPCB Part #
- C3235357
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.2A 2.7V~5.5V 75mΩ Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX890LESA+ Specifications
MAX890LESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.2A | |
| RDS(on) | 75mΩ | |
| Control Input Logic | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX890LESA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX890LESA+ Documents
MAX890LESA+ datasheets or manufacturer documentation.
Datasheet: MAX890LESA+ Datasheet (PDF)
MAX890LESA+ Schematic Symbol & PCB Footprint
The MAX890LESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.