
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Current | 500mA | |
| Features | Over temperature protection | |
| Input Voltage | 12.7V~30V | |
| Switch Frequency | 45.5kHz~54.5kHz | |
| Operating temperature | -25℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7544M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Current | 500mA | |
| Features | Over temperature protection | |
| Input Voltage | 12.7V~30V | |
| Switch Frequency | 45.5kHz~54.5kHz | |
| Operating temperature | -25℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7544M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7544M datasheets or manufacturer documentation.
Datasheet: FAN7544M Datasheet (PDF)
The FAN7544M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.