


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 1.2mA | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 15nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL83483IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 250Kbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 1.2mA | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 15nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL83483IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL83483IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.