
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | +0℃~+70℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 700uA | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 500uA | |
| Interface | RS-485、RS-422 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8485ECB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | +0℃~+70℃ | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Supply Current | 700uA | |
| Features | Enable/shutdown function、Fail-safe | |
| Quiescent Supply Current | 500uA | |
| Interface | RS-485、RS-422 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8485ECB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8485ECB datasheets or manufacturer documentation.
Datasheet: ISL8485ECB Datasheet (PDF)
The ISL8485ECB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.