ISL8483IB
Extended
* Images are for reference only
ISL8483IB
Attributes
Value
Manufacturer
MFR.Part #
ISL8483IB
JLCPCB Part #
C3235193
Package
SOIC-8
Description
SOIC-8 Interface - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
Supply Current470uA
FeaturesEnable/shutdown function、Fail-safe
Quiescent Supply Current160uA
InterfaceRS-485、RS-422