Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1042QDWVRQ1
ISO1042QDWVRQ1 - 1
ISO1042QDWVRQ1 - 2
ISO1042QDWVRQ1 - 3
Extended1/3
* Images are for reference only
ISO1042QDWVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1042QDWVRQ1
JLCPCB Part #
C3234990
Package
SOIC-8-300mil
Description
-40℃~+125℃ 1 1.71V~5.5V 100kV/us 4.5V~5.5V 5000 5Mbps Bus Fault Detection and Protection、CAN FD SOIC-8-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOIC-8-300mil
Operating Temperature-40℃~+125℃
Data Rate(Max)5Mbps
Number of Channels1
Isolation Voltage(Vrms)5000
FeaturesBus fault detection and protection、CAN FD
Voltage - Supply (Bus)4.5V~5.5V
Voltage - Supply (Logic)1.71V~5.5V
CMTI(kV/us)100kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1042QDWVRQ1
ISO1042QDWVRQ1

* Images are for reference only

ISO1042QDWVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1042QDWVRQ1
JLCPCB Part #
C3234990
Package
SOIC-8-300mil
Description
-40℃~+125℃ 1 1.71V~5.5V 100kV/us 4.5V~5.5V 5000 5Mbps Bus Fault Detection and Protection、CAN FD SOIC-8-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1042QDWVRQ1

* Images are for reference only

ISO1042QDWVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1042QDWVRQ1
JLCPCB Part #
C3234990
Package
SOIC-8-300mil
Description
-40℃~+125℃ 1 1.71V~5.5V 100kV/us 4.5V~5.5V 5000 5Mbps Bus Fault Detection and Protection、CAN FD SOIC-8-300mil Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1042QDWVRQ1 Specifications

ISO1042QDWVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOIC-8-300mil
Operating Temperature-40℃~+125℃
Data Rate(Max)5Mbps
Number of Channels1
Isolation Voltage(Vrms)5000
FeaturesBus fault detection and protection、CAN FD
Voltage - Supply (Bus)4.5V~5.5V
Voltage - Supply (Logic)1.71V~5.5V
CMTI(kV/us)100kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1042QDWVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1042QDWVRQ1 Documents

ISO1042QDWVRQ1 datasheets or manufacturer documentation.

Datasheet: ISO1042QDWVRQ1 Datasheet (PDF)

ISO1042QDWVRQ1 Schematic Symbol & PCB Footprint

The ISO1042QDWVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.