
- Manufacturer
- MFR.Part #
- AD8016ARB
- JLCPCB Part #
- C3234960
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ Enable/shutdown function SOIC-18-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function |

* Images are for reference only
AD8016ARB
Extended- Manufacturer
- MFR.Part #
- AD8016ARB
- JLCPCB Part #
- C3234960
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ Enable/shutdown function SOIC-18-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD8016ARB
- JLCPCB Part #
- C3234960
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ Enable/shutdown function SOIC-18-300mil Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8016ARB Specifications
AD8016ARB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8016ARB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8016ARB Documents
AD8016ARB datasheets or manufacturer documentation.
Datasheet: AD8016ARB Datasheet (PDF)
AD8016ARB Schematic Symbol & PCB Footprint
The AD8016ARB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.