Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. HIP0050IB96
HIP0050IB96
Extended
* Images are for reference only
HIP0050IB96
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HIP0050IB96
JLCPCB Part #
C3234953
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2A 2Ω 5V 8 Active Low Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection SOIC-24-300mil Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-24-300mil
TypeLow Side Switch
Number of Channels8
Voltage - Supply5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2A
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)2Ω
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. HIP0050IB96
HIP0050IB96

* Images are for reference only

HIP0050IB96

Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP0050IB96
JLCPCB Part #
C3234953
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2A 2Ω 5V 8 Active Low Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection SOIC-24-300mil Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP0050IB96

* Images are for reference only

HIP0050IB96
Extended
Manufacturer

Texas Instruments

MFR.Part #
HIP0050IB96
JLCPCB Part #
C3234953
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2A 2Ω 5V 8 Active Low Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection SOIC-24-300mil Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP0050IB96 Specifications

HIP0050IB96 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-24-300mil
TypeLow Side Switch
Number of Channels8
Voltage - Supply5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current2A
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)2Ω
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP0050IB96. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP0050IB96 Documents

HIP0050IB96 datasheets or manufacturer documentation.

Datasheet: HIP0050IB96 Datasheet (PDF)

HIP0050IB96 Schematic Symbol & PCB Footprint

The HIP0050IB96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.