Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MIC58P01BWM
MIC58P01BWM
Extended
* Images are for reference only
MIC58P01BWM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC58P01BWM
JLCPCB Part #
C3234952
Package
SOIC-24
Description
-40℃~+85℃ 3V~15V 8 Active High Under-voltage lockout、Overcurrent Protection、Over temperature protection SOIC-24 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMicrochip Tech
PackageSOIC-24
Number of Channels8
Voltage - Supply3V~15V
Operating Temperature --40℃~+85℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MIC58P01BWM
MIC58P01BWM

* Images are for reference only

MIC58P01BWM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC58P01BWM
JLCPCB Part #
C3234952
Package
SOIC-24
Description
-40℃~+85℃ 3V~15V 8 Active High Under-voltage lockout、Overcurrent Protection、Over temperature protection SOIC-24 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC58P01BWM

* Images are for reference only

MIC58P01BWM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC58P01BWM
JLCPCB Part #
C3234952
Package
SOIC-24
Description
-40℃~+85℃ 3V~15V 8 Active High Under-voltage lockout、Overcurrent Protection、Over temperature protection SOIC-24 Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC58P01BWM Specifications

MIC58P01BWM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerMicrochip Tech
PackageSOIC-24
Number of Channels8
Voltage - Supply3V~15V
Operating Temperature --40℃~+85℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC58P01BWM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC58P01BWM Documents

MIC58P01BWM datasheets or manufacturer documentation.

Datasheet: MIC58P01BWM Datasheet (PDF)

MIC58P01BWM Schematic Symbol & PCB Footprint

The MIC58P01BWM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.