Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. COP8SAA720M9
COP8SAA720M9
Extended
* Images are for reference only
COP8SAA720M9
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
COP8SAA720M9
JLCPCB Part #
C3234924
Package
SOIC-20-300mil
Description
0℃~+70℃ 10MHz 16 1KB 2.7V~5.5V 64Byte 8 Bit Built-in OTP Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
CPU Maximum Speed10MHz
Program Memory TypeOTP
Program Storage Size1KB
Voltage - Supply2.7V~5.5V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. COP8SAA720M9
COP8SAA720M9

* Images are for reference only

COP8SAA720M9

Extended
Manufacturer

Texas Instruments

MFR.Part #
COP8SAA720M9
JLCPCB Part #
C3234924
Package
SOIC-20-300mil
Description
0℃~+70℃ 10MHz 16 1KB 2.7V~5.5V 64Byte 8 Bit Built-in OTP Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COP8SAA720M9

* Images are for reference only

COP8SAA720M9
Extended
Manufacturer

Texas Instruments

MFR.Part #
COP8SAA720M9
JLCPCB Part #
C3234924
Package
SOIC-20-300mil
Description
0℃~+70℃ 10MHz 16 1KB 2.7V~5.5V 64Byte 8 Bit Built-in OTP Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COP8SAA720M9 Specifications

COP8SAA720M9 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature0℃~+70℃
CPU Maximum Speed10MHz
Program Memory TypeOTP
Program Storage Size1KB
Voltage - Supply2.7V~5.5V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COP8SAA720M9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COP8SAA720M9 Documents

COP8SAA720M9 datasheets or manufacturer documentation.

Datasheet: COP8SAA720M9 Datasheet (PDF)

COP8SAA720M9 Schematic Symbol & PCB Footprint

The COP8SAA720M9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.