
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-300mil | |
| CPU Maximum Speed | 8MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 13 | |
| ADC (Bit) | 8bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC908KX8VDWE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | MOTOROLA | |
| Package | SOIC-16-300mil | |
| CPU Maximum Speed | 8MHz | |
| Program Storage Size | 8KB | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 13 | |
| ADC (Bit) | 8bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908KX8VDWE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC908KX8VDWE datasheets or manufacturer documentation.
Datasheet: MC908KX8VDWE Datasheet (PDF)
The MC908KX8VDWE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.