Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC505CA4EMCABXUMA1
SABC505CA4EMCABXUMA1
Extended
* Images are for reference only
SABC505CA4EMCABXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SABC505CA4EMCABXUMA1
JLCPCB Part #
C3234463
Package
MQFP-44
Description
0℃~+70℃ 1.25KB 10bit 20MHz 32KB 34 4.25V~5.5V 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size32KB
Voltage - Supply4.25V~5.5V
RAM Size1.25KB
Core Size8 Bit
CPU CoreOthers
Number of I/O34
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC505CA4EMCABXUMA1
SABC505CA4EMCABXUMA1

* Images are for reference only

SABC505CA4EMCABXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC505CA4EMCABXUMA1
JLCPCB Part #
C3234463
Package
MQFP-44
Description
0℃~+70℃ 1.25KB 10bit 20MHz 32KB 34 4.25V~5.5V 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC505CA4EMCABXUMA1

* Images are for reference only

SABC505CA4EMCABXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC505CA4EMCABXUMA1
JLCPCB Part #
C3234463
Package
MQFP-44
Description
0℃~+70℃ 1.25KB 10bit 20MHz 32KB 34 4.25V~5.5V 8 Bit Built-in+External OTP Others MQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC505CA4EMCABXUMA1 Specifications

SABC505CA4EMCABXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-44
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeOTP
Program Storage Size32KB
Voltage - Supply4.25V~5.5V
RAM Size1.25KB
Core Size8 Bit
CPU CoreOthers
Number of I/O34
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SABC505CA4EMCABXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SABC505CA4EMCABXUMA1 Documents

SABC505CA4EMCABXUMA1 datasheets or manufacturer documentation.

Datasheet: SABC505CA4EMCABXUMA1 Datasheet (PDF)

SABC505CA4EMCABXUMA1 Schematic Symbol & PCB Footprint

The SABC505CA4EMCABXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.