ATTINY3224-SSF
Extended
* Images are for reference only
ATTINY3224-SSF
Attributes
Value
Manufacturer
MFR.Part #
ATTINY3224-SSF
JLCPCB Part #
C3234283
Package
SOIC-14
Description
1.8V~5.5V 12 12bit 20MHz 32KB AVR SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOIC-14
CPU Maximum Speed20MHz
Program Storage Size32KB
Voltage - Supply1.8V~5.5V
CPU CoreAVR
Number of I/O12
ADC (Bit)12bit