Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1502EM
ACE1502EM
Extended
* Images are for reference only
ACE1502EM
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ACE1502EM
JLCPCB Part #
C3234240
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageSOIC-14
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeEEPROM
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O8
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ACE1502EM
ACE1502EM

* Images are for reference only

ACE1502EM

Extended
Manufacturer

onsemi

MFR.Part #
ACE1502EM
JLCPCB Part #
C3234240
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1502EM

* Images are for reference only

ACE1502EM
Extended
Manufacturer

onsemi

MFR.Part #
ACE1502EM
JLCPCB Part #
C3234240
Package
SOIC-14
Description
-40℃~+85℃ 1.8V~3.6V 25MHz 2KB 64Byte 64Byte 8 8 Bit Built-in EEPROM Others SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACE1502EM Specifications

ACE1502EM technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufactureronsemi
PackageSOIC-14
EEPROM64Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed25MHz
Program Memory TypeEEPROM
Program Storage Size2KB
Voltage - Supply1.8V~3.6V
RAM Size64Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O8
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACE1502EM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACE1502EM Documents

ACE1502EM datasheets or manufacturer documentation.

Datasheet: ACE1502EM Datasheet (PDF)

ACE1502EM Schematic Symbol & PCB Footprint

The ACE1502EM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.