
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable/shutdown function、Fail-safe、Power-up/reset configuration | |
| Quiescent Supply Current | 530uA | |
| Interface | RS-485、RS-422 |

* Images are for reference only
ISL83083EIB
Extended- Manufacturer
- MFR.Part #
- ISL83083EIB
- JLCPCB Part #
- C3234202
- Package
- SOIC-14
- Description
- SOIC-14 Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL83083EIB
- JLCPCB Part #
- C3234202
- Package
- SOIC-14
- Description
- SOIC-14 Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL83083EIB Specifications
ISL83083EIB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 500Kbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Enable/shutdown function、Fail-safe、Power-up/reset configuration | |
| Quiescent Supply Current | 530uA | |
| Interface | RS-485、RS-422 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL83083EIB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL83083EIB Documents
ISL83083EIB datasheets or manufacturer documentation.
Datasheet: ISL83083EIB Datasheet (PDF)
ISL83083EIB Schematic Symbol & PCB Footprint
The ISL83083EIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.