


- Manufacturer
- MFR.Part #
- TJF1441AT/0Z
- JLCPCB Part #
- C3234101
- Package
- SOIC-8
- Description
- -40℃~+150℃ 4.5V~5.5V 5Mbps 60mA 6mA CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 60mA | |
| Quiescent Supply Current | 6mA |

* Images are for reference only
TJF1441AT/0Z
Extended- Manufacturer
- MFR.Part #
- TJF1441AT/0Z
- JLCPCB Part #
- C3234101
- Package
- SOIC-8
- Description
- -40℃~+150℃ 4.5V~5.5V 5Mbps 60mA 6mA CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJF1441AT/0Z
- JLCPCB Part #
- C3234101
- Package
- SOIC-8
- Description
- -40℃~+150℃ 4.5V~5.5V 5Mbps 60mA 6mA CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJF1441AT/0Z Specifications
TJF1441AT/0Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | NXP Semicon | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 60mA | |
| Quiescent Supply Current | 6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJF1441AT/0Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJF1441AT/0Z Schematic Symbol & PCB Footprint
The TJF1441AT/0Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.