
- Manufacturer
- MFR.Part #
- SN751177NS
- JLCPCB Part #
- C3233906
- Package
- SOIC-16-208mil
- Description
- -20℃~+85℃ 4.75V~5.25V PHY Transceiver SOIC-16-208mil Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
SN751177NS
Extended- Manufacturer
- MFR.Part #
- SN751177NS
- JLCPCB Part #
- C3233906
- Package
- SOIC-16-208mil
- Description
- -20℃~+85℃ 4.75V~5.25V PHY Transceiver SOIC-16-208mil Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN751177NS
- JLCPCB Part #
- C3233906
- Package
- SOIC-16-208mil
- Description
- -20℃~+85℃ 4.75V~5.25V PHY Transceiver SOIC-16-208mil Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN751177NS Specifications
SN751177NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-208mil | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 4.75V~5.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN751177NS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN751177NS Schematic Symbol & PCB Footprint
The SN751177NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.