
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | BOURNS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 6.89Kpa |

* Images are for reference only
BPS110-AG01P0-2DG
Extended- Manufacturer
- MFR.Part #
- BPS110-AG01P0-2DG
- JLCPCB Part #
- C3233782
- Package
- SMD-8P
- Description
- -40℃~+85℃ 2.7V~5.5V 6.89Kpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BPS110-AG01P0-2DG
- JLCPCB Part #
- C3233782
- Package
- SMD-8P
- Description
- -40℃~+85℃ 2.7V~5.5V 6.89Kpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPS110-AG01P0-2DG Specifications
BPS110-AG01P0-2DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | BOURNS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | On-chip temperature compensation、Integrated signal amplifier | |
| Pressure range | 6.89Kpa |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPS110-AG01P0-2DG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPS110-AG01P0-2DG Documents
BPS110-AG01P0-2DG datasheets or manufacturer documentation.
Datasheet: BPS110-AG01P0-2DG Datasheet (PDF)
BPS110-AG01P0-2DG Schematic Symbol & PCB Footprint
The BPS110-AG01P0-2DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.