
- Manufacturer
- MFR.Part #
- QS32X2384Q1G
- JLCPCB Part #
- C3233568
- Package
- FSOP-48-150mil
- Description
- -40℃~+85℃ 1.25ns@5V,50pF 120mA 3mA 4.75V~5.25V Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection FSOP-48-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | FSOP-48-150mil | |
| Function | Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection | |
| Propagation Delay | 1.25ns@5V,50pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 3mA | |
| Current - Output Low(IOL) | 120mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
QS32X2384Q1G
Extended- Manufacturer
- MFR.Part #
- QS32X2384Q1G
- JLCPCB Part #
- C3233568
- Package
- FSOP-48-150mil
- Description
- -40℃~+85℃ 1.25ns@5V,50pF 120mA 3mA 4.75V~5.25V Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection FSOP-48-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QS32X2384Q1G
- JLCPCB Part #
- C3233568
- Package
- FSOP-48-150mil
- Description
- -40℃~+85℃ 1.25ns@5V,50pF 120mA 3mA 4.75V~5.25V Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection FSOP-48-150mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QS32X2384Q1G Specifications
QS32X2384Q1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | FSOP-48-150mil | |
| Function | Output enable high-impedance、Tri-state output、Level shifting、Hot-swap protection | |
| Propagation Delay | 1.25ns@5V,50pF | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 3mA | |
| Current - Output Low(IOL) | 120mA | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QS32X2384Q1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QS32X2384Q1G Documents
QS32X2384Q1G datasheets or manufacturer documentation.
Datasheet: QS32X2384Q1G Datasheet (PDF)
QS32X2384Q1G Schematic Symbol & PCB Footprint
The QS32X2384Q1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.