
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20-150mil | |
| Operating Temperature | -25℃~+70℃ | |
| Output Type | Differential | |
| Single Supply | 3.13V~3.47V | |
| Quiescent Current | 39mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8324JRQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20-150mil | |
| Operating Temperature | -25℃~+70℃ | |
| Output Type | Differential | |
| Single Supply | 3.13V~3.47V | |
| Quiescent Current | 39mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8324JRQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8324JRQ datasheets or manufacturer documentation.
Datasheet: AD8324JRQ Datasheet (PDF)
The AD8324JRQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.