Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD4074318S
HD4074318S
Extended
* Images are for reference only
HD4074318S
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HD4074318S
JLCPCB Part #
C3233444
Package
-
Description
-40℃~+75℃ 1.125MHz 34 384Byte 4 Bit 4V~5.5V 8KB 8bit Built-in+External Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
Package-
CPU Maximum Speed1.125MHz
Operating Temperature-40℃~+75℃
Program Storage Size8KB
Voltage - Supply4V~5.5V
RAM Size384Byte
Core Size4 Bit
CPU CoreOthers
Number of I/O34
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD4074318S
HD4074318S

* Images are for reference only

HD4074318S

Extended
Manufacturer

RENESAS

MFR.Part #
HD4074318S
JLCPCB Part #
C3233444
Package
-
Description
-40℃~+75℃ 1.125MHz 34 384Byte 4 Bit 4V~5.5V 8KB 8bit Built-in+External Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD4074318S

* Images are for reference only

HD4074318S
Extended
Manufacturer

RENESAS

MFR.Part #
HD4074318S
JLCPCB Part #
C3233444
Package
-
Description
-40℃~+75℃ 1.125MHz 34 384Byte 4 Bit 4V~5.5V 8KB 8bit Built-in+External Others - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD4074318S Specifications

HD4074318S technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
Package-
CPU Maximum Speed1.125MHz
Operating Temperature-40℃~+75℃
Program Storage Size8KB
Voltage - Supply4V~5.5V
RAM Size384Byte
Core Size4 Bit
CPU CoreOthers
Number of I/O34
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD4074318S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD4074318S Documents

HD4074318S datasheets or manufacturer documentation.

Datasheet: HD4074318S Datasheet (PDF)

HD4074318S Schematic Symbol & PCB Footprint

The HD4074318S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.