Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M38227ECFP
M38227ECFP
Extended
* Images are for reference only
M38227ECFP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
M38227ECFP
JLCPCB Part #
C3233433
Package
QFP-80(14x20)
Description
-20℃~+85℃ 1KB 2.5V~5.5V 48KB 49 8 Bit 8MHz 8bit External OTP Others QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-80(14x20)
Operating Temperature-20℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeOTP
Program Storage Size48KB
Voltage - Supply2.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreOthers
Number of I/O49
ADC (Bit)8bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M38227ECFP
M38227ECFP

* Images are for reference only

M38227ECFP

Extended
Manufacturer

RENESAS

MFR.Part #
M38227ECFP
JLCPCB Part #
C3233433
Package
QFP-80(14x20)
Description
-20℃~+85℃ 1KB 2.5V~5.5V 48KB 49 8 Bit 8MHz 8bit External OTP Others QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M38227ECFP

* Images are for reference only

M38227ECFP
Extended
Manufacturer

RENESAS

MFR.Part #
M38227ECFP
JLCPCB Part #
C3233433
Package
QFP-80(14x20)
Description
-20℃~+85℃ 1KB 2.5V~5.5V 48KB 49 8 Bit 8MHz 8bit External OTP Others QFP-80(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M38227ECFP Specifications

M38227ECFP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-80(14x20)
Operating Temperature-20℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeOTP
Program Storage Size48KB
Voltage - Supply2.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreOthers
Number of I/O49
ADC (Bit)8bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M38227ECFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M38227ECFP Documents

M38227ECFP datasheets or manufacturer documentation.

Datasheet: M38227ECFP Datasheet (PDF)

M38227ECFP Schematic Symbol & PCB Footprint

The M38227ECFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.