Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912XEG128W1MAAR
S912XEG128W1MAAR
Extended
* Images are for reference only
S912XEG128W1MAAR
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S912XEG128W1MAAR
JLCPCB Part #
C3233335
Package
QFP-80(14x14)
Description
-40℃~+125℃ 1.72V~5.5V 128KB 12KB 16 Bit 2KB 50MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-80(14x14)
EEPROM2KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.72V~5.5V
Core Size16 Bit
RAM Size12KB
CPU CoreHCS12X
Number of I/O59
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912XEG128W1MAAR
S912XEG128W1MAAR

* Images are for reference only

S912XEG128W1MAAR

Extended
Manufacturer

NXP Semicon

MFR.Part #
S912XEG128W1MAAR
JLCPCB Part #
C3233335
Package
QFP-80(14x14)
Description
-40℃~+125℃ 1.72V~5.5V 128KB 12KB 16 Bit 2KB 50MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912XEG128W1MAAR

* Images are for reference only

S912XEG128W1MAAR
Extended
Manufacturer

NXP Semicon

MFR.Part #
S912XEG128W1MAAR
JLCPCB Part #
C3233335
Package
QFP-80(14x14)
Description
-40℃~+125℃ 1.72V~5.5V 128KB 12KB 16 Bit 2KB 50MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912XEG128W1MAAR Specifications

S912XEG128W1MAAR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-80(14x14)
EEPROM2KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed50MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply1.72V~5.5V
Core Size16 Bit
RAM Size12KB
CPU CoreHCS12X
Number of I/O59
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S912XEG128W1MAAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S912XEG128W1MAAR Documents

S912XEG128W1MAAR datasheets or manufacturer documentation.

Datasheet: S912XEG128W1MAAR Datasheet (PDF)

S912XEG128W1MAAR Schematic Symbol & PCB Footprint

The S912XEG128W1MAAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.