Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908GZ60MFUE
MC908GZ60MFUE
Extended
* Images are for reference only
MC908GZ60MFUE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC908GZ60MFUE
JLCPCB Part #
C3233314
Package
QFP-64(14x14)
Description
-40℃~+125℃ 2KB 3V~5.5V 53 60KB 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-64(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply3V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreHC08
Number of I/O53
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908GZ60MFUE
MC908GZ60MFUE

* Images are for reference only

MC908GZ60MFUE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC908GZ60MFUE
JLCPCB Part #
C3233314
Package
QFP-64(14x14)
Description
-40℃~+125℃ 2KB 3V~5.5V 53 60KB 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908GZ60MFUE

* Images are for reference only

MC908GZ60MFUE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC908GZ60MFUE
JLCPCB Part #
C3233314
Package
QFP-64(14x14)
Description
-40℃~+125℃ 2KB 3V~5.5V 53 60KB 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908GZ60MFUE Specifications

MC908GZ60MFUE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-64(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply3V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreHC08
Number of I/O53
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908GZ60MFUE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908GZ60MFUE Documents

MC908GZ60MFUE datasheets or manufacturer documentation.

Datasheet: MC908GZ60MFUE Datasheet (PDF)

MC908GZ60MFUE Schematic Symbol & PCB Footprint

The MC908GZ60MFUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.