DF2128FA16LG
Extended
* Images are for reference only
DF2128FA16LG
Attributes
Value
Manufacturer
MFR.Part #
DF2128FA16LG
JLCPCB Part #
C3233299
Package
QFP-64(14x14)
Description
-20℃~+75℃ 128KB 16 Bit 16MHz 4.5V~5.5V 43 4KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-64(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O43
Oscillator TypeBuilt-in