Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AZ32ACFU
MC908AZ32ACFU
Extended
* Images are for reference only
MC908AZ32ACFU
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC908AZ32ACFU
JLCPCB Part #
C3233276
Package
QFP-64(14x14)
Description
-40℃~+85℃ 1KB 32KB 4.5V~5.5V 512Byte 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-64(14x14)
EEPROM512Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreHC08
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AZ32ACFU
MC908AZ32ACFU

* Images are for reference only

MC908AZ32ACFU

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AZ32ACFU
JLCPCB Part #
C3233276
Package
QFP-64(14x14)
Description
-40℃~+85℃ 1KB 32KB 4.5V~5.5V 512Byte 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AZ32ACFU

* Images are for reference only

MC908AZ32ACFU
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AZ32ACFU
JLCPCB Part #
C3233276
Package
QFP-64(14x14)
Description
-40℃~+85℃ 1KB 32KB 4.5V~5.5V 512Byte 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AZ32ACFU Specifications

MC908AZ32ACFU technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-64(14x14)
EEPROM512Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreHC08
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908AZ32ACFU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908AZ32ACFU Documents

MC908AZ32ACFU datasheets or manufacturer documentation.

Datasheet: MC908AZ32ACFU Datasheet (PDF)

MC908AZ32ACFU Schematic Symbol & PCB Footprint

The MC908AZ32ACFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.