Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AS60AVFU
MC908AS60AVFU
Extended
* Images are for reference only
MC908AS60AVFU
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
MC908AS60AVFU
JLCPCB Part #
C3233269
Package
QFP-64(14x14)
Description
-40℃~+105℃ 1KB 2KB 4.5V~5.5V 60KB 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-64(14x14)
EEPROM1KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreHC08
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908AS60AVFU
MC908AS60AVFU

* Images are for reference only

MC908AS60AVFU

Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AS60AVFU
JLCPCB Part #
C3233269
Package
QFP-64(14x14)
Description
-40℃~+105℃ 1KB 2KB 4.5V~5.5V 60KB 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AS60AVFU

* Images are for reference only

MC908AS60AVFU
Extended
Manufacturer

MOTOROLA

MFR.Part #
MC908AS60AVFU
JLCPCB Part #
C3233269
Package
QFP-64(14x14)
Description
-40℃~+105℃ 1KB 2KB 4.5V~5.5V 60KB 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908AS60AVFU Specifications

MC908AS60AVFU technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackageQFP-64(14x14)
EEPROM1KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed8.4MHz
Program Memory TypeFLASH
Program Storage Size60KB
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size8 Bit
CPU CoreHC08
Number of I/O64
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908AS60AVFU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908AS60AVFU Documents

MC908AS60AVFU datasheets or manufacturer documentation.

Datasheet: MC908AS60AVFU Datasheet (PDF)

MC908AS60AVFU Schematic Symbol & PCB Footprint

The MC908AS60AVFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.