Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908MR16VFUE
MC908MR16VFUE
Extended
* Images are for reference only
MC908MR16VFUE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC908MR16VFUE
JLCPCB Part #
C3233262
Package
QFP-64(14x14)
Description
-40℃~+105℃ 16KB 4.5V~5.5V 44 768Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-64(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply4.5V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU CoreHC08
Number of I/O44
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC908MR16VFUE
MC908MR16VFUE

* Images are for reference only

MC908MR16VFUE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC908MR16VFUE
JLCPCB Part #
C3233262
Package
QFP-64(14x14)
Description
-40℃~+105℃ 16KB 4.5V~5.5V 44 768Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908MR16VFUE

* Images are for reference only

MC908MR16VFUE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC908MR16VFUE
JLCPCB Part #
C3233262
Package
QFP-64(14x14)
Description
-40℃~+105℃ 16KB 4.5V~5.5V 44 768Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC908MR16VFUE Specifications

MC908MR16VFUE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-64(14x14)
Operating Temperature-40℃~+105℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply4.5V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU CoreHC08
Number of I/O44
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC908MR16VFUE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC908MR16VFUE Documents

MC908MR16VFUE datasheets or manufacturer documentation.

Datasheet: MC908MR16VFUE Datasheet (PDF)

MC908MR16VFUE Schematic Symbol & PCB Footprint

The MC908MR16VFUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.