Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M30622ECVFP
M30622ECVFP
Extended
* Images are for reference only
M30622ECVFP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
M30622ECVFP
JLCPCB Part #
C3233237
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 24MHz 4.5V~5.5V 4KB 64KB 85 8bit Built-in EPROM M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-100(14x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeEPROM
DAC (Bit)8bit
Program Storage Size64KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
RAM Size4KB
CPU CoreM16C/60
Number of I/O85
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M30622ECVFP
M30622ECVFP

* Images are for reference only

M30622ECVFP

Extended
Manufacturer

RENESAS

MFR.Part #
M30622ECVFP
JLCPCB Part #
C3233237
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 24MHz 4.5V~5.5V 4KB 64KB 85 8bit Built-in EPROM M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M30622ECVFP

* Images are for reference only

M30622ECVFP
Extended
Manufacturer

RENESAS

MFR.Part #
M30622ECVFP
JLCPCB Part #
C3233237
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 24MHz 4.5V~5.5V 4KB 64KB 85 8bit Built-in EPROM M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M30622ECVFP Specifications

M30622ECVFP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-100(14x20)
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
Program Memory TypeEPROM
DAC (Bit)8bit
Program Storage Size64KB
Voltage - Supply4.5V~5.5V
Core Size16 Bit
RAM Size4KB
CPU CoreM16C/60
Number of I/O85
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M30622ECVFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M30622ECVFP Documents

M30622ECVFP datasheets or manufacturer documentation.

Datasheet: M30622ECVFP Datasheet (PDF)

M30622ECVFP Schematic Symbol & PCB Footprint

The M30622ECVFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.