
- Manufacturer
- MFR.Part #
- M30620ECFP#U3
- JLCPCB Part #
- C3233209
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10KB 10bit 128KB 16 Bit 16MHz 4.5V~5.5V 87 8bit EPROM External M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EPROM | |
| DAC (Bit) | 8bit | |
| RAM Size | 10KB | |
| CPU Core | M16C/60 | |
| Number of I/O | 87 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 16MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 16 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC | |
| ADC (Bit) | 10bit |

* Images are for reference only
M30620ECFP#U3
Extended- Manufacturer
- MFR.Part #
- M30620ECFP#U3
- JLCPCB Part #
- C3233209
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10KB 10bit 128KB 16 Bit 16MHz 4.5V~5.5V 87 8bit EPROM External M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M30620ECFP#U3
- JLCPCB Part #
- C3233209
- Package
- QFP-100(14x20)
- Description
- -40℃~+85℃ 10KB 10bit 128KB 16 Bit 16MHz 4.5V~5.5V 87 8bit EPROM External M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M30620ECFP#U3 Specifications
M30620ECFP#U3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EPROM | |
| DAC (Bit) | 8bit | |
| RAM Size | 10KB | |
| CPU Core | M16C/60 | |
| Number of I/O | 87 | |
| Oscillator Type | External | |
| CPU Maximum Speed | 16MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4.5V~5.5V | |
| Core Size | 16 Bit | |
| Features | Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M30620ECFP#U3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M30620ECFP#U3 Schematic Symbol & PCB Footprint
The M30620ECFP#U3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.