
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| RAM Size | 10KB | |
| CPU Core | M16C/60 | |
| Number of I/O | 85 | |
| Oscillator Type | Built-in | |
| CPU Maximum Speed | 10MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.2V~3.6V | |
| Core Size | 16 Bit | |
| Features | Watchdog reset、Built-in general-purpose timer、Hardware CRC | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M30620FCMFP#D3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| RAM Size | 10KB | |
| CPU Core | M16C/60 | |
| Number of I/O | 85 | |
| Oscillator Type | Built-in | |
| CPU Maximum Speed | 10MHz | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.2V~3.6V | |
| Core Size | 16 Bit | |
| Features | Watchdog reset、Built-in general-purpose timer、Hardware CRC | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M30620FCMFP#D3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M30620FCMFP#D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.