Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD64F3048VF8
HD64F3048VF8
Extended
* Images are for reference only
HD64F3048VF8
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HD64F3048VF8
JLCPCB Part #
C3233165
Package
QFP-100(14x14)
Description
-20℃~+75℃ 10bit 128KB 16 Bit 2.7V~5.5V 4KB 70 8MHz 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-100(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed8MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O70
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HD64F3048VF8
HD64F3048VF8

* Images are for reference only

HD64F3048VF8

Extended
Manufacturer

RENESAS

MFR.Part #
HD64F3048VF8
JLCPCB Part #
C3233165
Package
QFP-100(14x14)
Description
-20℃~+75℃ 10bit 128KB 16 Bit 2.7V~5.5V 4KB 70 8MHz 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD64F3048VF8

* Images are for reference only

HD64F3048VF8
Extended
Manufacturer

RENESAS

MFR.Part #
HD64F3048VF8
JLCPCB Part #
C3233165
Package
QFP-100(14x14)
Description
-20℃~+75℃ 10bit 128KB 16 Bit 2.7V~5.5V 4KB 70 8MHz 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HD64F3048VF8 Specifications

HD64F3048VF8 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageQFP-100(14x14)
Operating Temperature-20℃~+75℃
CPU Maximum Speed8MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size16 Bit
CPU CoreOthers
RAM Size4KB
Number of I/O70
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD64F3048VF8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HD64F3048VF8 Documents

HD64F3048VF8 datasheets or manufacturer documentation.

Datasheet: HD64F3048VF8 Datasheet (PDF)

HD64F3048VF8 Schematic Symbol & PCB Footprint

The HD64F3048VF8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.