Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KMC908KX2CP
KMC908KX2CP
Extended
* Images are for reference only
KMC908KX2CP
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
KMC908KX2CP
JLCPCB Part #
C3233137
Package
PDIP-16
Description
-40℃~+85℃ 13 192Byte 2.7V~5.5V 2KB 32MHz 8 Bit 8bit Built-in+External FLASH Others PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePDIP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~5.5V
RAM Size192Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O13
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KMC908KX2CP
KMC908KX2CP

* Images are for reference only

KMC908KX2CP

Extended
Manufacturer

MOTOROLA

MFR.Part #
KMC908KX2CP
JLCPCB Part #
C3233137
Package
PDIP-16
Description
-40℃~+85℃ 13 192Byte 2.7V~5.5V 2KB 32MHz 8 Bit 8bit Built-in+External FLASH Others PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMC908KX2CP

* Images are for reference only

KMC908KX2CP
Extended
Manufacturer

MOTOROLA

MFR.Part #
KMC908KX2CP
JLCPCB Part #
C3233137
Package
PDIP-16
Description
-40℃~+85℃ 13 192Byte 2.7V~5.5V 2KB 32MHz 8 Bit 8bit Built-in+External FLASH Others PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMC908KX2CP Specifications

KMC908KX2CP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMOTOROLA
PackagePDIP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size2KB
Voltage - Supply2.7V~5.5V
RAM Size192Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O13
ADC (Bit)8bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMC908KX2CP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMC908KX2CP Documents

KMC908KX2CP datasheets or manufacturer documentation.

Datasheet: KMC908KX2CP Datasheet (PDF)

KMC908KX2CP Schematic Symbol & PCB Footprint

The KMC908KX2CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.