SAF-C161K-LMHA
Extended
* Images are for reference only
SAF-C161K-LMHA
Attributes
Value
MFR.Part #
SAF-C161K-LMHA
JLCPCB Part #
C3232945
Package
MQFP-80
Description
-40℃~+85℃ 16 Bit 1KB 20MHz 4.5V~5.5V 63 External Others ROMless MQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageMQFP-80
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size1KB
Core Size16 Bit
CPU CoreOthers
Number of I/O63
Oscillator TypeExternal