Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. CA3272Q
CA3272Q
Extended
* Images are for reference only
CA3272Q
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CA3272Q
JLCPCB Part #
C3232665
Package
PLCC-28(11.51x11.51)
Description
-40℃~+125℃ 4 5V~5.5V 600mA Active High Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection PLCC-28(11.51x11.51) Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackagePLCC-28(11.51x11.51)
TypeLow Side Switch
Number of Channels4
Voltage - Supply5V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current600mA
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. CA3272Q
CA3272Q

* Images are for reference only

CA3272Q

Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3272Q
JLCPCB Part #
C3232665
Package
PLCC-28(11.51x11.51)
Description
-40℃~+125℃ 4 5V~5.5V 600mA Active High Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection PLCC-28(11.51x11.51) Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3272Q

* Images are for reference only

CA3272Q
Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3272Q
JLCPCB Part #
C3232665
Package
PLCC-28(11.51x11.51)
Description
-40℃~+125℃ 4 5V~5.5V 600mA Active High Low Side Switch Overvoltage Protection、Overcurrent Protection、Over temperature protection PLCC-28(11.51x11.51) Power Distribution Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3272Q Specifications

CA3272Q technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackagePLCC-28(11.51x11.51)
TypeLow Side Switch
Number of Channels4
Voltage - Supply5V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current600mA
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3272Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CA3272Q Documents

CA3272Q datasheets or manufacturer documentation.

Datasheet: CA3272Q Datasheet (PDF)

CA3272Q Schematic Symbol & PCB Footprint

The CA3272Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.