
- Manufacturer
- MFR.Part #
- AD7569JP-REEL
- JLCPCB Part #
- C3232639
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-28(11.5x11.5) Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 13mA | |
| Features | Interrupt generation |

* Images are for reference only
AD7569JP-REEL
Extended- Manufacturer
- MFR.Part #
- AD7569JP-REEL
- JLCPCB Part #
- C3232639
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-28(11.5x11.5) Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7569JP-REEL
- JLCPCB Part #
- C3232639
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-28(11.5x11.5) Interface - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7569JP-REEL Specifications
AD7569JP-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Supply Current | 13mA | |
| Features | Interrupt generation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7569JP-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7569JP-REEL Documents
AD7569JP-REEL datasheets or manufacturer documentation.
Datasheet: AD7569JP-REEL Datasheet (PDF)
AD7569JP-REEL Schematic Symbol & PCB Footprint
The AD7569JP-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.