
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC58P01BV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Number of Channels | 8 | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC58P01BV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC58P01BV datasheets or manufacturer documentation.
Datasheet: MIC58P01BV Datasheet (PDF)
The MIC58P01BV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.