Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. MIC5801BV TR
MIC5801BV TR
Extended
* Images are for reference only
MIC5801BV TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5801BV TR
JLCPCB Part #
C3232608
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 5V~12V 8 Active High Low Side Switch Output discharge function PLCC-28(11.5x11.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
TypeLow Side Switch
Number of Channels8
Voltage - Supply5V~12V
Operating Temperature --40℃~+85℃
FeaturesOutput discharge function
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. MIC5801BV TR
MIC5801BV TR

* Images are for reference only

MIC5801BV TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5801BV TR
JLCPCB Part #
C3232608
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 5V~12V 8 Active High Low Side Switch Output discharge function PLCC-28(11.5x11.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5801BV TR

* Images are for reference only

MIC5801BV TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5801BV TR
JLCPCB Part #
C3232608
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 5V~12V 8 Active High Low Side Switch Output discharge function PLCC-28(11.5x11.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5801BV TR Specifications

MIC5801BV TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Latches
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
TypeLow Side Switch
Number of Channels8
Voltage - Supply5V~12V
Operating Temperature --40℃~+85℃
FeaturesOutput discharge function
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5801BV TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5801BV TR Documents

MIC5801BV TR datasheets or manufacturer documentation.

Datasheet: MIC5801BV TR Datasheet (PDF)

MIC5801BV TR Schematic Symbol & PCB Footprint

The MIC5801BV TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.