
- Manufacturer
- MFR.Part #
- SY100S363JC
- JLCPCB Part #
- C3232589
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+85℃ 4.2V~5.5V 66mA 900ps、1300ps Dual Supply PLCC-28(11.5x11.5) Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Propagation Delay | 900ps、1300ps | |
| Voltage - Supply | 4.2V~5.5V | |
| Quiescent Current | 66mA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | 0℃~+85℃ |

* Images are for reference only
SY100S363JC
Extended- Manufacturer
- MFR.Part #
- SY100S363JC
- JLCPCB Part #
- C3232589
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+85℃ 4.2V~5.5V 66mA 900ps、1300ps Dual Supply PLCC-28(11.5x11.5) Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SY100S363JC
- JLCPCB Part #
- C3232589
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+85℃ 4.2V~5.5V 66mA 900ps、1300ps Dual Supply PLCC-28(11.5x11.5) Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100S363JC Specifications
SY100S363JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Propagation Delay | 900ps、1300ps | |
| Voltage - Supply | 4.2V~5.5V | |
| Quiescent Current | 66mA | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | 0℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100S363JC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100S363JC Documents
SY100S363JC datasheets or manufacturer documentation.
Datasheet: SY100S363JC Datasheet (PDF)
SY100S363JC Schematic Symbol & PCB Footprint
The SY100S363JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.