Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SLS32AIA010MLUSON10XTMA2
SLS32AIA010MLUSON10XTMA2
Extended
* Images are for reference only
SLS32AIA010MLUSON10XTMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SLS32AIA010MLUSON10XTMA2
JLCPCB Part #
C3232507
Package
USON-10-EP(3x3)
Description
-40℃~+105℃ 1.62V~5.5V 10KB Others USON-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageUSON-10-EP(3x3)
Operating Temperature-40℃~+105℃
Program Storage Size10KB
Voltage - Supply1.62V~5.5V
CPU CoreOthers
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SLS32AIA010MLUSON10XTMA2
SLS32AIA010MLUSON10XTMA2

* Images are for reference only

SLS32AIA010MLUSON10XTMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SLS32AIA010MLUSON10XTMA2
JLCPCB Part #
C3232507
Package
USON-10-EP(3x3)
Description
-40℃~+105℃ 1.62V~5.5V 10KB Others USON-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLS32AIA010MLUSON10XTMA2

* Images are for reference only

SLS32AIA010MLUSON10XTMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SLS32AIA010MLUSON10XTMA2
JLCPCB Part #
C3232507
Package
USON-10-EP(3x3)
Description
-40℃~+105℃ 1.62V~5.5V 10KB Others USON-10-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLS32AIA010MLUSON10XTMA2 Specifications

SLS32AIA010MLUSON10XTMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageUSON-10-EP(3x3)
Operating Temperature-40℃~+105℃
Program Storage Size10KB
Voltage - Supply1.62V~5.5V
CPU CoreOthers
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLS32AIA010MLUSON10XTMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLS32AIA010MLUSON10XTMA2 Documents

SLS32AIA010MLUSON10XTMA2 datasheets or manufacturer documentation.

Datasheet: SLS32AIA010MLUSON10XTMA2 Datasheet (PDF)

SLS32AIA010MLUSON10XTMA2 Schematic Symbol & PCB Footprint

The SLS32AIA010MLUSON10XTMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.