Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC8664FRA5VBEAXUMA1
XC8664FRA5VBEAXUMA1
Extended
* Images are for reference only
XC8664FRA5VBEAXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC8664FRA5VBEAXUMA1
JLCPCB Part #
C3232474
Package
TFSOP-38-175mil
Description
-40℃~+140℃ 10bit 16KB 2.3V~5.5V 27 51 Series 768Byte 8 Bit 86MHz Built-in FLASH TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTFSOP-38-175mil
Operating Temperature-40℃~+140℃
CPU Maximum Speed86MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply2.3V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O27
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC8664FRA5VBEAXUMA1
XC8664FRA5VBEAXUMA1

* Images are for reference only

XC8664FRA5VBEAXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC8664FRA5VBEAXUMA1
JLCPCB Part #
C3232474
Package
TFSOP-38-175mil
Description
-40℃~+140℃ 10bit 16KB 2.3V~5.5V 27 51 Series 768Byte 8 Bit 86MHz Built-in FLASH TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC8664FRA5VBEAXUMA1

* Images are for reference only

XC8664FRA5VBEAXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC8664FRA5VBEAXUMA1
JLCPCB Part #
C3232474
Package
TFSOP-38-175mil
Description
-40℃~+140℃ 10bit 16KB 2.3V~5.5V 27 51 Series 768Byte 8 Bit 86MHz Built-in FLASH TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC8664FRA5VBEAXUMA1 Specifications

XC8664FRA5VBEAXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTFSOP-38-175mil
Operating Temperature-40℃~+140℃
CPU Maximum Speed86MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply2.3V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU Core51 Series
Number of I/O27
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC8664FRA5VBEAXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC8664FRA5VBEAXUMA1 Documents

XC8664FRA5VBEAXUMA1 datasheets or manufacturer documentation.

Datasheet: XC8664FRA5VBEAXUMA1 Datasheet (PDF)

XC8664FRA5VBEAXUMA1 Schematic Symbol & PCB Footprint

The XC8664FRA5VBEAXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.