Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2297H136F80LABKXUMA2
XC2297H136F80LABKXUMA2
Extended
* Images are for reference only
XC2297H136F80LABKXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC2297H136F80LABKXUMA2
JLCPCB Part #
C3232224
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.088MB 10bit 150 16/32 Bit 3V~5.5V 80KB 80MHz Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.088MB
Voltage - Supply3V~5.5V
RAM Size80KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O150
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2297H136F80LABKXUMA2
XC2297H136F80LABKXUMA2

* Images are for reference only

XC2297H136F80LABKXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2297H136F80LABKXUMA2
JLCPCB Part #
C3232224
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.088MB 10bit 150 16/32 Bit 3V~5.5V 80KB 80MHz Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2297H136F80LABKXUMA2

* Images are for reference only

XC2297H136F80LABKXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2297H136F80LABKXUMA2
JLCPCB Part #
C3232224
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.088MB 10bit 150 16/32 Bit 3V~5.5V 80KB 80MHz Built-in FLASH Others LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2297H136F80LABKXUMA2 Specifications

XC2297H136F80LABKXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1.088MB
Voltage - Supply3V~5.5V
RAM Size80KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O150
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2297H136F80LABKXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC2297H136F80LABKXUMA2 Documents

XC2297H136F80LABKXUMA2 datasheets or manufacturer documentation.

Datasheet: XC2297H136F80LABKXUMA2 Datasheet (PDF)

XC2297H136F80LABKXUMA2 Schematic Symbol & PCB Footprint

The XC2297H136F80LABKXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.